Microchip TechnologyMT8816AE1Analog Crosspoint Switches
Analog Audio/Video 45MHz 8x16 40-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 14.73(Max) |
Package Length | 53.2(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP |
40 | |
Lead Shape | Through Hole |
EDA / CAD Models |