Microchip Technology MT8816APR1 Analog Crosspoint Switches
Analog Audio/Video 45MHz 8x16 44-Pin PLCC T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.69(Min) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
