Micron TechnologyMT8JSF25664HZ-1G1D1Memory Modules
DRAM Module DDR3 SDRAM 2Gbyte 204SODIMM Tray
Compliant with Exemption | |
4A994 | |
Obsolete | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR3 SDRAM | |
2Gbyte | |
256Mx64 | |
204SODIMM | |
8 | |
2G | |
64 | |
1066 | |
256Mx8 | |
1.425 | |
1.5 | |
1.575 | |
1160 | |
0 | |
70 | |
Commercial | |
Double | |
No | |
Single | |
8 | |
7 | |
PC3-8500 | |
No | |
Yes | |
Yes | |
8K | |
Tray | |
Mounting | Socket |
Package Height | 30.15(Max) |
Package Width | 3.8(Max) |
Package Length | 67.75(Max) |
PCB changed | 204 |
Standard Package Name | DIMM |
Supplier Package | SODIMM |
204 | |
Lead Shape | No Lead |
EDA / CAD Models |