onsemiMT9J003I12STCV2-DPImage Sensors
Image Sensor Color CMOS 3856x2764Pixels 48-Pin ILLCC Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 48 |
Standard Package Name | LCC |
Supplier Package | ILLCC |
48 |
The MT9J003I12STCV2-DP image sensor from ON Semiconductor will provide the most accurate light detection data for your processing requirements. This device's minimum operating supply voltage of 1.7|2.4 V, while its maximum is 1.9|3.1 V. This part has a temperature range of -30 °C to 70 °C.