Reduced Price
Micron TechnologyMT9JBF25672AKZ-1G4K2Memory Modules
DRAM Module DDR3 SDRAM 2Gbyte 244MiniDIMM Tray
Compliant | |
4A994a. | |
Obsolete | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR3 SDRAM | |
2Gbyte | |
256Mx72 | |
244MiniDIMM | |
9 | |
2G | |
72 | |
1333 | |
256Mx8 | |
1.425 | |
1.5 | |
1.575 | |
1485 | |
0 | |
70 | |
Double | |
Yes | |
Single | |
9 | |
PC3-10600 | |
No | |
Yes | |
Yes | |
8K | |
Tray | |
Mounting | Socket |
Package Height | 17.91(Max) |
Package Width | 3.8(Max) |
Package Length | 82.15(Max) |
PCB changed | 244 |
Standard Package Name | DIMM |
Supplier Package | ULP Mini-UDIMM |
244 |