Micron TechnologyMT9KSF51272HZ-1G6P1Memory Modules
DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM T/R/Tray
Compliant with Exemption | |
4A994a. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR3L SDRAM | |
4Gbyte | |
512Mx72 | |
204SODIMM | |
4G | |
72 | |
1600 | |
512Mx8 | |
1.283/1.425 | |
1.35/1.5 | |
1.45/1.575 | |
909 | |
0 | |
70 | |
Commercial | |
Double | |
Yes | |
Single | |
8 | |
11 | |
PC3-12800 | |
No | |
Yes | |
Yes | |
8K | |
Tape and Reel|Tray | |
Mounting | Socket |
Package Height | 30.15(Max) |
Package Width | 3.8(Max) |
Package Length | 67.75(Max) |
PCB changed | 204 |
Standard Package Name | DIMM |
Supplier Package | SODIMM |
204 | |
Lead Shape | No Lead |