onsemiMT9M021IA3XTC-DRBRImage Sensors
Image Sensor Color/Monochrome CMOS 1280x960Pixels 64-Pin IBGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
CMOS | |
IC | |
Color|Monochrome | |
3.75x3.75 | |
1280x960 | |
>= 480,000 | |
50 | |
1.8|2.8 | |
-30 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | IBGA |
64 |
Think of ON Semiconductor's MT9M021IA3XTC-DRBR image sensor when faced with a project that depends on light intensity data for normal operation. This device has a typical operating supply voltage of 1.8|2.8 V. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
EDA / CAD Models |