onsemiMT9M024IA3XTM-DRBRImage Sensors
Image Sensor Monochrome CMOS 1280x960Pixels Automotive AEC-Q100 63-Pin IBGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8541.49.95.00 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 63 |
Standard Package Name | BGA |
Supplier Package | IBGA |
63 |
EDA / CAD Models |