Compliant | |
Obsolete | |
8541499500 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 11.43 |
Package Length | 11.43 |
PCB changed | 48 |
Supplier Package | CLLCC |
48 |
EDA / CAD Models |
Compliant | |
Obsolete | |
8541499500 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 11.43 |
Package Length | 11.43 |
PCB changed | 48 |
Supplier Package | CLLCC |
48 |
EDA / CAD Models |