onsemiMT9P001I12STC:B-DRImage Sensors
Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Tray
Compliant | |
EAR99 | |
Obsolete | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
CMOS | |
IC | |
Color | |
2.2x2.2 | |
2592x1944 | |
>= 480,000 | |
400 | |
1.7|2.6 | |
1.8|2.8 | |
1.9|3.1 | |
-30 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.25 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 48 |
Standard Package Name | LCC |
Supplier Package | ILCC |
48 |