TE ConnectivityMTA106FSwitch Toggle
Switch Toggle ON None (ON) SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this MTA106F toggle switch from TE Connectivity you can toggle on or off various components of your application. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -20 °C to 80 °C. The MTA106F toggle switch has a wire lug termination style. This product is 13 mm long, 32.49 mm tall and 8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.