knitter-switchMTA 206 PASwitch Toggle
Switch Toggle ON ON ON SP3T Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
SP3T | |
ON ON ON | |
Threaded | |
6@125VAC 6VDC | |
1500VAC | |
1000 | |
20 | |
200000 | |
Chrome | |
10.5 | |
2 | |
4.8 | |
Panel Mount with Threads | |
Solder Tag | |
6 | |
4 | |
4.3 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-45 | |
140 | |
Miniature | |
M6 x 0.75 | |
13 | |
8 | |
13 | |
10.2 | |
13 | |
13 | |
32.7 |