Micron TechnologyMTA36ASF4G72PZ-2G6E1Memory Modules
DRAM Module DDR4 SDRAM 32Gbyte 288RDIMM Tray
Compliant with Exemption | |
4A994a. | |
Obsolete | |
MTA36ASF4G72PZ-2G6E1 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Socket |
Package Height | 31.4(Max) |
Package Width | 3.9(Max) |
Package Length | 133.48(Max) |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
288 | |
Lead Shape | No Lead |