Micron TechnologyMTA36ASF4G72PZ-2G9E2Memory Modules
DRAM Module DDR4 SDRAM 32Gbyte 288RDIMM Tray
Compliant with Exemption | |
4A994a. | |
Obsolete | |
MTA36ASF4G72PZ-2G9E2 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR4 SDRAM | |
32Gbyte | |
4Gx72 | |
288RDIMM | |
36 | |
8G | |
72 | |
2933 | |
2Gx4 | |
1.14 | |
1.2 | |
1.26 | |
2952 | |
0 | |
95 | |
Commercial | |
Double | |
Yes | |
Dual | |
16 | |
21 | |
PC4-2933 | |
Yes | |
Yes | |
Yes | |
Tray | |
Mounting | Socket |
Package Height | 31.4(Max) |
Package Width | 3.9(Max) |
Package Length | 133.48(Max) |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
288 | |
Lead Shape | No Lead |