Micron TechnologyMTA9ASF2G72PZ-3G2F1Memory Modules
DRAM Module DDR4 SDRAM 16Gbyte 288RDIMM
Compliant with Exemption | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR4 SDRAM | |
16Gbyte | |
2Gx72 | |
288RDIMM | |
9 | |
16G | |
72 | |
3200 | |
2Gx8 | |
1.2 | |
1260 | |
0 | |
95 | |
Commercial | |
Yes | |
Single | |
22 | |
Mounting | Socket |
Package Height | 31.4(Max) |
Package Width | 3.9(Max) |
Package Length | 133.48(Max) |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
288 |