Top Searched
Murata Power SolutionsMTC1S2412MC-R7DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 11.23 |
Package Width | 14.22 |
Package Length | 14.99 |
PCB changed | 6 |
Supplier Package | Mini-SMD Module |
6 |
Provide the ability to switch between voltages by using this step down MTC1S2412MC-R7 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.