EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Capacitive |
Number of Channels per Chip | 2 |
Maximum Load Capacitance (pF) | 50 |
Maximum Response Time (ms) | 0.04 |
Spread Spectrum | Yes |
Minimum Operating Supply Voltage (V) | 2.05 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Low Level Output Voltage (V) | 0.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.48(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Pin Count | 8 |