Microchip TechnologyMTCH1030-I/STTouch Screen Controllers
Capacitive Touch Controller with digital output
Compliant | |
3A991.a.2 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |
EDA / CAD Models |