50% Off
Microchip TechnologyMTD6501C-HC1Motor Controller and Driver ICs
3-Phase Brushless DC Motor Driver 8-Pin SOP EP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP EP |
8 | |
Lead Shape | Gull-wing |
This 3-phase brushless dc MTD6501C-HC1 stepper motor driver, developed by Microchip Technology, can help you increase automation for a wide variety of machines. With an output that has a voltage of 3 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -10 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 14 V.
EDA / CAD Models |