TE ConnectivityMTE106DSwitch Toggle
Switch Toggle ON None ON SPDT Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This compact MTE106D toggle switch from TE Connectivity makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The MTE106D toggle switch has a wire lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 32.49 mm tall and 11.9 mm deep.