Compliant with Exemption | |
3A991b.1.a. | |
Obsolete | |
8542.32.00.71 | |
Automotive | Yes |
PPAP | Yes |
NAND | |
Yes | |
256GB | |
No | |
UFS 3.1 | |
2.4 | |
2.5 | |
2.7 | |
-40 | |
105 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.99 mm |
Package Width | 11.5 mm |
Package Length | 13 mm |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
153 |