EU RoHS | Compliant |
Part Status | Obsolete |
HTS | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Capacity (byte) | 480G |
Maximum Read Speed (Mbps) | 3400 |
Maximum Write Speed (Mbps) | 3000 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | 1.8in |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Supply Voltage (V) | 3.14 |
Maximum Operating Supply Voltage (V) | 3.46 |
Typical Operating Supply Voltage (V) | 3.3 |
ECC Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Product Length (mm) | 78.5 |
Product Depth (mm) | 54 |
Product Height (mm) | 5 |