TE ConnectivityMTG106GSwitch Toggle

Switch Toggle (ON) OFF (ON) SPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

This compact MTG106G toggle switch from TE Connectivity makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -20 °C to 80 °C. The MTG106G toggle switch has a wire lug termination style. This product is 36.39 mm tall. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    31 weeks
    • Price: $16.78
    1. 100+$16.78
    2. 250+$16.34
    3. 500+$15.42