knitter-switchMTG 406 NSwitch Toggle
Switch Toggle ON ON 4PDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
Round Lever | |
4PDT | |
ON ON | |
Threaded | |
6@125VAC 6VDC | |
1500VAC | |
1000 | |
20 | |
200000 | |
Chrome | |
11.5 | |
4 | |
4.8 | |
Panel Mount with Threads | |
Solder Tag | |
12 | |
4 | |
4.3 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-45 | |
140 | |
Miniature | |
15/32-32 | |
13 | |
11.9 | |
22.6 | |
11.8 | |
13 | |
22.6 | |
39.2 |