TE ConnectivityMTL206NSwitch Toggle

Switch Toggle ON None ON DPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

The MTL206N toggle switch from TE Connectivity is a simple way to power on and off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The MTL206N toggle switch has a wire lug termination style. This product is 13 mm long, 40 mm tall and 13 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

A datasheet is only available for this product at this time.