TE ConnectivityMTM106DPCSwitch Toggle
Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Not Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This MTM106DPC toggle switch from TE Connectivity acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -20 °C to 80 °C. The MTM106DPC toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 26.5 mm tall and 8 mm deep.