Microchip TechnologyMTS62C19A-HS105Motor Controller and Driver ICs
Full Bridge Motor Driver 30V 24-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.64(Max) - 0.1(Min) |
Package Width | 7.52 |
Package Length | 15.7 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOP |
24 | |
Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this MTS62C19A-HS105 stepper motor driver manufactured by Microchip Technology. Its typical operating supply voltage is 30 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a typical operating supply voltage of 30 V. Its minimum operating supply voltage of 10 V, while its maximum is 40 V.
EDA / CAD Models |