Microchip TechnologyMTS62C19A-LS105Motor Controller and Driver ICs
Full Bridge Motor Driver 30V 24-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.64(Max) - 0.1(Min) |
Package Width | 7.52 |
Package Length | 15.7 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOP |
24 | |
Lead Shape | Gull-wing |
Looking to make your linear actuators and hydraulic pumps better? Implement this MTS62C19A-LS105 stepper motor driver manufactured by Microchip Technology. Its typical operating supply voltage is 30 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 30 V. Its minimum operating supply voltage of 10 V, while its maximum is 40 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
EDA / CAD Models |