SamtecMTSW-102-24-G-S-230Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded MTSW-102-24-G-S-230 header connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. MTSW-102-24-G-S-230 is housed in black polyester. This product is 5.08 mm long, 8.38 mm tall and 2.54 mm deep.

247 parts: Ships today

    Total$0.35Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1245+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 247 parts
      • Price: $0.35