SamtecMTSW-103-08-G-S-280Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded MTSW-103-08-G-S-280 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 9.65 mm tall and 2.54 mm deep. MTSW-103-08-G-S-280 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

1,701 parts: Ships today

    Total$0.50Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1430+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 1,701 parts
      • Price: $0.50