SamtecMTSW-103-22-T-S-330-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's unshrouded MTSW-103-22-T-S-330-RA header connector. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. MTSW-103-22-T-S-330-RA is housed in black polyester. This product is 7.62 mm long, 3.02 mm tall and 12.44 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

9 parts: Ships today

    Total$0.32Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1752+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 9 parts
      • Price: $0.32