SamtecMTSW-103-24-H-T-225Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded MTSW-103-24-H-T-225 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 7.62 mm long, 8.25 mm tall and 7.62 mm deep. It uses the solder termination method. MTSW-103-24-H-T-225 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

25 parts: Ships tomorrow

    Total$2.50Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      United States of America
      • In Stock: 25 parts
      • Price: $2.50