SamtecMTSW-107-24-T-D-230Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Easily mount this unshrouded MTSW-107-24-T-D-230 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. MTSW-107-24-T-D-230 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 17.78 mm long, 8.38 mm tall and 5.08 mm deep.

48 parts: Ships today

    Total$1.34Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1252+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 48 parts
      • Price: $1.34