SamtecMTSW-108-08-L-D-310Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
-55 | |
125 | |
Bulk | |
20.32 | |
5.08 | |
10.41 | |
3.05 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded MTSW-108-08-L-D-310 header connector from Samtec on your PCB today! This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 10.41 mm tall and 5.08 mm deep. It uses the solder termination method. MTSW-108-08-L-D-310 is housed in black polyester.