SamtecMTSW-110-07-L-S-155Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded MTSW-110-07-L-S-155 header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. MTSW-110-07-L-S-155 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 6.47 mm tall and 2.54 mm deep.

48 parts: Ships today

    Total$1.35Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1405+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 48 parts
      • Price: $1.35