SamtecMTSW-110-08-L-S-310Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their unshrouded MTSW-110-08-L-S-310 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. MTSW-110-08-L-S-310 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 10.41 mm tall and 2.54 mm deep.

33 parts: Ships today

    Total$1.39Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 33 parts
      • Price: $1.39