SamtecMTSW-114-08-S-D-200-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Look no further than the unshrouded MTSW-114-08-S-D-200-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 5.56 mm tall and 11.68 mm deep. It uses the solder termination method. MTSW-114-08-S-D-200-RA is housed in black polyester.

31 parts: Ships today

    Total$4.54Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1549+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 31 parts
      • Price: $4.54