SamtecMTSW-116-09-L-S-400Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
-55 | |
125 | |
Bulk | |
40.64 | |
2.54 | |
12.7 | |
5.84 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded MTSW-116-09-L-S-400 header connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. MTSW-116-09-L-S-400 is housed in black polyester. This product is 40.64 mm long, 12.7 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.