SamtecMTSW-120-07-G-D-020-005Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
40 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
-55 | |
125 | |
Bulk | |
50.8 | |
5.08 | |
3.04 | |
7.88 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded MTSW-120-07-G-D-020-005 header connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. MTSW-120-07-G-D-020-005 is housed in black polyester. This product is 50.8 mm long, 3.04 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.