Murata Power SolutionsMTU1S0505MCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 8.2 |
Package Length | 8.4 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
5 |
Prototyping with different circuits often requires different voltage levels. The MTU1S0505MC DC to DC converter and switching regulator module from Murata Power Solutions can provide the exact level you need. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.