MOONS INDUSTRIESMU050H105AQ_CLKSLED Power Supplies
AC/DC LED Power Supply 50W Single 5-Pin
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
24 to 48 | |
1050 | |
50 | |
90VAC to 305VAC | |
Clock | |
0.99 | |
90(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
70 | |
550 | |
Mounting | Screw |
Package Height | 34.5 |
Package Width | 42.5 |
Package Length | 193 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |