MOONS INDUSTRIESMU050I150BQI81LED Power Supplies
AC/DC LED Power Supply 50W Dual 13-Pin
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
2 | |
8 to 50 | |
1500 | |
50 | |
100VAC to 277VAC | |
DALI | |
0.95(Min) | |
87 | |
Lead Wire | |
IP20 | |
5Year | |
-25 | |
60 | |
Mounting | Screw |
Package Height | 21 |
Package Width | 30 |
Package Length | 403 |
PCB changed | 13 |
13 | |
Lead Shape | Lead Wire |