MOONS INDUSTRIESMU075C350AQ_0-10VLED Power Supplies
AC/DC LED Power Supply 75W Single 8-Pin
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
11 to 21 | |
3500 | |
75 | |
127VDC to 430VDC|90VAC to 305VAC | |
0-10V/1-10V/PWM | |
0.99 | |
87(Typ) | |
Lead Wire | |
IP67 | |
-40 | |
70 | |
750 | |
Mounting | Screw |
Package Height | 37 |
Package Width | 67.5 |
Package Length | 177 |
PCB changed | 8 |
8 | |
Lead Shape | Lead Wire |