MOONS INDUSTRIESMU150H600AQ_CPLED Power Supplies
AC/DC LED Power Supply 150W Single 8-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
15 to 38 | |
6000 | |
150 | |
127VDC to 430VDC|90VAC to 305VAC | |
0-10V/PWM | |
0.95(Min) | |
90(Typ) | |
Lead Wire | |
IP67 | |
-40 | |
70 | |
1100 | |
Mounting | Screw |
Package Height | 40 |
Package Width | 67.5 |
Package Length | 221 |
PCB changed | 8 |
8 | |
Lead Shape | Lead Wire |