MOONS INDUSTRIESMU240H105AQ_CP/DALILED Power Supplies
AC/DC LED Power Supply 240W Single 8-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
137 to 343 | |
1050 | |
240 | |
127VDC to 430VDC|90VAC to 305VAC | |
0-10V/PWM | |
0.98(Min) | |
93(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
50 | |
1300 | |
Mounting | Screw |
Package Height | 40 |
Package Width | 67.5 |
Package Length | 251 |
PCB changed | 8 |
8 | |
Lead Shape | Lead Wire |