AmphenolMUC-20PFFR-JS7002Connector USB
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Micro USB 2.0 Type AB | |
RCP | |
5 | |
5 | |
1 | |
Solder | |
0.65 | |
Right Angle | |
1.8/1 | |
30VAC|5VDC | |
IPX7 | |
10000 | |
Stainless Steel | |
Gold Over Nickel | |
-30 | |
85 | |
8.3 | |
5.92 | |
3.8 | |
Surface Mount |
EDA / CAD Models |