onsemiMUN5113DW1T1GDigital BJT - Pre-Biased

Trans Digital BJT PNP 50V 0.1A 385mW 6-Pin SC-88 T/R

Are you in need of the digital form of a traditional bipolar junction transistor? The PNP MUN5113DW1T1G digital transistor from ON Semiconductor is what you've been looking for. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 385 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual configuration.

Import TariffMay apply to this part

30,000 parts: Ships today

    Total$109.50Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.0365