onsemiMUN5314DW1T1GDigital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A 385mW 6-Pin SC-88 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Dual | |
50 | |
100 | |
80@5mA@10V | |
10 | |
0.25@0.3mA@10mA | |
0.21 | |
385 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-88 |
6 |
Do you need a device that can offer the benefits of traditional BJTs with the compatibility for digital signal processors? The npn and PNP MUN5314DW1T1G digital transistor from ON Semiconductor is your solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 385 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.
EDA / CAD Models |