Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Single | |
Active | |
-65 | |
-65 to 175 | |
400 | |
1@Ta=120C | |
87°C/W(Typ) | |
1.25 | |
175 | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode MUR140G rectifier from ON Semiconductor. It is made in a single configuration. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 1@Ta=120C A. This rectifier has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |