Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
50 | |
Single | |
Active | |
-65 to 175 | |
200 | |
20 | |
1.1 | |
175 | |
Mounting | Through Hole |
Package Height | 9.27(Max) |
Package Width | 4.82(Max) |
Package Length | 10.29(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MUR2020RG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 20 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.